357-025-521-168

Heilind Number:EDA357-025-521-168
Manufacturer:EDAC
Manufacturer Number:357-025-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-521-168

Detailed Description

Enhance your circuit board connections with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 25 positions, this connector offers seamless integration for your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a 5A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this connector is a versatile and essential component for your project.