357-025-525-102

Heilind Number:EDA357-025-525-102
Manufacturer:EDAC
Manufacturer Number:357-025-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-525-102

Detailed Description

Enhance your circuit board connections with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 25 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.