357-025-525-104

Heilind Number:EDA357-025-525-104
Manufacturer:EDAC
Manufacturer Number:357-025-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-525-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, offering reliable and efficient performance. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity even in demanding environments. With a single row configuration and 25 positions, it provides ample connectivity for your application. The Copper Alloy contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for various electronic devices and systems. Whether you're a hobbyist or a professional, trust in our Card Edge Connector to deliver optimal connectivity.