357-025-527-101

Heilind Number:EDA357-025-527-101
Manufacturer:EDAC
Manufacturer Number:357-025-527-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 25 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various projects, it's a must-have in any connector arsenal.