357-025-527-102

Heilind Number:EDA357-025-527-102
Manufacturer:EDAC
Manufacturer Number:357-025-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout, Copper Alloy contacts, and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 25 positions and a 5A amperage, it provides ample power for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for professional use, this connector is a vital component in modern electronic setups. Explore the possibilities and elevate your connectivity experience with this essential product.