357-025-527-103

Heilind Number:EDA357-025-527-103
Manufacturer:EDAC
Manufacturer Number:357-025-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a single row layout featuring 25 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're building industrial equipment or consumer electronics, this connector's straight mount orientation and 5A amperage make it a versatile choice for your connectivity needs. Trust in its quality construction for seamless board-to-board connections. Elevate your PCB design with this essential component.