357-025-527-107

Heilind Number:EDA357-025-527-107
Manufacturer:EDAC
Manufacturer Number:357-025-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-107

Detailed Description

Enhance connectivity in your PCB setup with this black Card Edge Connector, designed to withstand high amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester for maximum durability, it features a single row layout with 25 positions for seamless integration. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.