357-025-527-108

Heilind Number:EDA357-025-527-108
Manufacturer:EDAC
Manufacturer Number:357-025-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a single row with a total of 25 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. The black color adds a sleek touch to your assembly, while the straight mount orientation facilitates easy installation. With a contact pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.