357-025-527-168

Heilind Number:EDA357-025-527-168
Manufacturer:EDAC
Manufacturer Number:357-025-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-527-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Sleek and versatile in black, this connector features a single row design with 25 positions, providing ample space for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Suitable for straight mounting orientation, it is easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for superior connectivity solutions.