357-025-531-102

Heilind Number:EDA357-025-531-102
Manufacturer:EDAC
Manufacturer Number:357-025-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector boasts a sleek black finish, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 25 positions, it offers optimal space efficiency for your board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure installation. Its straight mount orientation further simplifies assembly, while the wide operating temperature range of -40 to 105°C guarantees performance stability. Elevate your connectivity solutions with this essential component.