357-025-531-103

Heilind Number:EDA357-025-531-103
Manufacturer:EDAC
Manufacturer Number:357-025-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with 25 positions, ensuring seamless board-to-board PCB connections. With a contact material of copper alloy and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for demanding environments. Upgrade your systems with this essential component for efficient and secure data transmission.