357-025-531-104

Heilind Number:EDA357-025-531-104
Manufacturer:EDAC
Manufacturer Number:357-025-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 5 A, making it perfect for various power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row design and 25 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Suitable for straight mounting orientation, it's easy to install in any configuration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for professionals in the electronics industry. Explore its full potential in our range of PCB connectors.