357-025-531-158

Heilind Number:EDA357-025-531-158
Manufacturer:EDAC
Manufacturer Number:357-025-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-158

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for a range of applications, this connector is a must-have for any electronic project.