357-025-531-168

Heilind Number:EDA357-025-531-168
Manufacturer:EDAC
Manufacturer Number:357-025-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 25 positions, it offers seamless integration for your electronic components. The contact material, composed of Copper Alloy, guarantees reliable and efficient transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation further simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solution with this essential component.