357-025-531-178

Heilind Number:EDA357-025-531-178
Manufacturer:EDAC
Manufacturer Number:357-025-531-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-531-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-531-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 25 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Its .156-inch pitch and .2-inch row spacing enable precise mating with corresponding interfaces. The straight mount orientation further simplifies installation, making it an essential component in the realm of board-to-board PCB connectivity.