357-025-541-103

Heilind Number:EDA357-025-541-103
Manufacturer:EDAC
Manufacturer Number:357-025-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-541-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, ideal for PCB applications. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The single row configuration with 25 positions offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Designed for straight mounting orientation, it's versatile for various assembly requirements. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your projects.