357-025-541-112

Heilind Number:EDA357-025-541-112
Manufacturer:EDAC
Manufacturer Number:357-025-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-541-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to your PCB setup, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 5 A amperage rating, you can rely on its performance even in demanding applications. This single-row connector features 25 positions, perfect for seamless board-to-board connections. Crafted from Copper Alloy, its contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various projects in industries like automotive, telecommunications, and more. Upgrade your connectivity solutions with this essential component.