357-025-541-158

Heilind Number:EDA357-025-541-158
Manufacturer:EDAC
Manufacturer Number:357-025-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-541-158

Detailed Description

Enhance connectivity in your electronic devices with this sophisticated Card Edge Connector. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a secure fit but also meets stringent safety standards. The Copper Alloy contact material ensures reliable performance, while the 25 positions and 1 row design cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, making it an essential component for any PCB assembly project. Its straight mount orientation simplifies installation, while the 5A amperage rating guarantees efficient power delivery. Upgrade your connectivity solutions with this high-quality Card Edge Connector.