357-025-545-101

Heilind Number:EDA357-025-545-101
Manufacturer:EDAC
Manufacturer Number:357-025-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 25 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient power delivery with a low amperage of 5 A. Its pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Perfect for various applications in the electronics industry, it is a versatile solution that meets the highest standards of quality and performance. Elevate your PCB connections with this essential component.