357-025-545-103

Heilind Number:EDA357-025-545-103
Manufacturer:EDAC
Manufacturer Number:357-025-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed with precision, this connector features a single row layout with 25 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156 inch pitch and .2 inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our Connector for a secure and long-lasting connection on your PCB.