357-025-545-107

Heilind Number:EDA357-025-545-107
Manufacturer:EDAC
Manufacturer Number:357-025-545-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring reliable communication on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity and stability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and convenient. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity with this essential component for your projects.