357-025-545-108

Heilind Number:EDA357-025-545-108
Manufacturer:EDAC
Manufacturer Number:357-025-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features 25 positions in a single row for seamless integration on your PCB. The connector, crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensures reliability even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronic industry. Upgrade your PCB connectivity with this essential component.