357-025-545-158

Heilind Number:EDA357-025-545-158
Manufacturer:EDAC
Manufacturer Number:357-025-545-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row configuration with 25 copper alloy contact positions, ensuring secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and effortless installation. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in this connector for reliable board-to-board connections in your projects.