357-025-545-168

Heilind Number:EDA357-025-545-168
Manufacturer:EDAC
Manufacturer Number:357-025-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-545-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row design, it is optimized for efficient space utilization on your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise connection. Boasting 25 positions, this connector offers ample room for your connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for secure and stable board-to-board connections in your projects.