357-025-547-107

Heilind Number:EDA357-025-547-107
Manufacturer:EDAC
Manufacturer Number:357-025-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-547-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 25 copper alloy contact positions, it ensures reliable data transfer. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for optimal board-to-board connections in your electronic assemblies.