357-025-553-101

Heilind Number:EDA357-025-553-101
Manufacturer:EDAC
Manufacturer Number:357-025-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-553-101

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row of 25 positions, making it perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatile installation options. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your electronic designs with this essential component.