357-025-553-103

Heilind Number:EDA357-025-553-103
Manufacturer:EDAC
Manufacturer Number:357-025-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-553-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for efficiency, this connector features a single row layout with 25 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees both strength and conductivity. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision to elevate your electronic projects.