357-025-553-112

Heilind Number:EDA357-025-553-112
Manufacturer:EDAC
Manufacturer Number:357-025-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-553-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it features a 5A amperage, copper alloy contacts, and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 25 positions, it offers seamless integration for your electronic components. The right-angle mount orientation allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component for seamless signal transmission.