357-025-553-158

Heilind Number:EDA357-025-553-158
Manufacturer:EDAC
Manufacturer Number:357-025-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-553-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row with 25 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision mating is guaranteed. The contact material, made of Copper Alloy, offers superior conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy installation, while the sleek black color adds a touch of sophistication to your design. Trust in this connector to deliver optimal performance and durability, meeting the highest standards of quality and reliability.