357-025-553-168

Heilind Number:EDA357-025-553-168
Manufacturer:EDAC
Manufacturer Number:357-025-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-553-168

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for efficiency, it boasts a 5 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right angle mount orientation allows for versatile installation, and a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board PCB connections, this connector is a must-have for any electronics project.