357-025-554-101

Heilind Number:EDA357-025-554-101
Manufacturer:EDAC
Manufacturer Number:357-025-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-554-101

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Crafted with precision and reliability in mind, this connector boasts a sleek Black color and a single row for efficient integration. With a robust amperage rating of 5 A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures safe and secure power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Featuring 25 positions and a convenient right-angle mount orientation, it offers versatility in various applications. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a crucial component for seamless inter-board communication. Upgrade your device's connectivity with this high-performance Card Edge Connector.