357-025-554-108

Heilind Number:EDA357-025-554-108
Manufacturer:EDAC
Manufacturer Number:357-025-554-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-554-108

Detailed Description

Upgrade your circuit connections with this high-quality Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 25 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from durable Copper Alloy, ensuring reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its right-angle mount orientation makes installation a breeze. Trust in this connector to enhance the functionality of your PCB setup.