357-025-554-158

Heilind Number:EDA357-025-554-158
Manufacturer:EDAC
Manufacturer Number:357-025-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-554-158

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features 25 positions for seamless board-to-board integration. With a row spacing of .2 inches and a pitch of .156 inches, it ensures precise and secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, even in demanding industrial environments. Designed for convenience, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component today.