357-025-554-168

Heilind Number:EDA357-025-554-168
Manufacturer:EDAC
Manufacturer Number:357-025-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-554-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic setups. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. With 25 positions available, this connector is perfect for demanding applications in industries ranging from telecommunications to aerospace. Upgrade your connectivity solutions with this essential component.