357-025-554-178

Heilind Number:EDA357-025-554-178
Manufacturer:EDAC
Manufacturer Number:357-025-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-554-178

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 25 contact positions, ensuring seamless data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing reliable insulation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your PCB connections with this high-quality connector.