357-025-557-103

Heilind Number:EDA357-025-557-103
Manufacturer:EDAC
Manufacturer Number:357-025-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester in sleek black. Its 25 copper alloy contact positions ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer efficient board-to-board communication. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees optimal performance in diverse environments. The right-angle mount orientation provides flexibility in installation, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this high-quality connector.