357-025-557-104

Heilind Number:EDA357-025-557-104
Manufacturer:EDAC
Manufacturer Number:357-025-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring top-notch durability. With a single row layout and 25 positions, it offers ample space for efficient connectivity. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees reliable and stable performance. Its right-angle mount orientation and row spacing of .2 inches make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.