357-025-557-112

Heilind Number:EDA357-025-557-112
Manufacturer:EDAC
Manufacturer Number:357-025-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a right-angle mount orientation, it facilitates efficient board-to-board connections. The copper alloy contact material and 1-row configuration with 25 positions guarantee stable and secure data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications where reliability is paramount. Upgrade your setup with this essential component today.