357-025-557-158

Heilind Number:EDA357-025-557-158
Manufacturer:EDAC
Manufacturer Number:357-025-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 25 positions, ensuring efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it provides reliable conductivity, rated for up to 5A of current. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for industrial applications, this connector is a must-have for your connectivity needs.