357-025-557-168

Heilind Number:EDA357-025-557-168
Manufacturer:EDAC
Manufacturer Number:357-025-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-168

Detailed Description

Enhance board connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 25 copper alloy contacts, it offers reliable performance for various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the right-angle mount orientation allows for efficient space utilization. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Ideal for professionals in the electronics industry, it is a must-have component for seamless board-to-board connectivity.