357-025-557-178

Heilind Number:EDA357-025-557-178
Manufacturer:EDAC
Manufacturer Number:357-025-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-557-178

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right angle mount orientation, it allows for seamless integration into your system. The copper alloy contact material guarantees reliable transmission, while the 25 positions offer ample room for multiple connections. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Perfect for various applications, it's a must-have in any engineer's toolkit. Elevate your connectivity game with this essential component.