357-025-558-101

Heilind Number:EDA357-025-558-101
Manufacturer:EDAC
Manufacturer Number:357-025-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Featuring 25 positions in a single row, this connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Trusted for its 5A amperage rating and compliant with industry standards, it's the perfect solution for your connectivity needs. Explore our range of connectors for more options to suit your application.