357-025-558-102

Heilind Number:EDA357-025-558-102
Manufacturer:EDAC
Manufacturer Number:357-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, ensuring seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient connection. Its right angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Perfect for applications in the electronics industry, this connector is a must-have for your PCB assembly needs.