357-025-558-178

Heilind Number:EDA357-025-558-178
Manufacturer:EDAC
Manufacturer Number:357-025-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-558-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Its sleek black finish adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring a single row layout with 25 copper alloy contact positions, this connector offers efficient power transmission at a rated amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. The right-angle mount orientation further enhances versatility, making it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.