357-025-559-101

Heilind Number:EDA357-025-559-101
Manufacturer:EDAC
Manufacturer Number:357-025-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-559-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring a UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 25 positions, it ensures efficient data transfer. Crafted with precision, it guarantees a secure and stable connection, thanks to its Copper Alloy contact material. The .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Its right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your PCB connectors with this high-performance component, essential for seamless board-to-board connections.