357-025-559-107

Heilind Number:EDA357-025-559-107
Manufacturer:EDAC
Manufacturer Number:357-025-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-559-107

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a single row layout of 25 positions, it offers seamless integration for your circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 5 A. The right-angle mount orientation and a pitch of .156 inches make it easy to install and connect. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality connector.