357-025-559-112

Heilind Number:EDA357-025-559-112
Manufacturer:EDAC
Manufacturer Number:357-025-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-559-112

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a single row with 25 positions, ensuring reliable contact. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees robust performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation provides flexibility in setup, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Elevate your PCB connectivity with this black Card Edge Connector.