357-025-559-168

Heilind Number:EDA357-025-559-168
Manufacturer:EDAC
Manufacturer Number:357-025-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-559-168

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 25 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its right-angle mount orientation adds versatility, making it a must-have component for your board-to-board connections. Upgrade your setup with this essential connector for seamless and efficient electronic communication.