357-025-559-178

Heilind Number:EDA357-025-559-178
Manufacturer:EDAC
Manufacturer Number:357-025-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-559-178

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Its sleek black design complements any PCB, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With 25 positions and a single row layout, it offers ample space for seamless board-to-board connections. The copper alloy contact material, rated for up to 5A of current, guarantees reliable power transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it easily integrates into your assembly process. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB setup with this essential connector.