357-026-400-201

Heilind Number:EDA357-026-400-201
Manufacturer:EDAC
Manufacturer Number:357-026-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-026-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-026-400-201

Detailed Description

Introducing our 357-026-400-201 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. This sleek and durable connector, in a sleek black hue, boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees both strength and safety in operation. With two rows and 26 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs efficiently.